Donau 125-S25-4 Strand 1 x 0.25 mm² Green 25m Electrical Wire

MPN
125-S25-4
Brand
Donau
EAN-13
4014991242802
Order Code
02-5097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Donau Elektronik 125-S25-4 Strand features a green, 1 x 0.25 mm² wiring braid, provided in a 25 m length. It is ideal for internal and switchboard wiring applications. Designed for precision, this braid wire ensures reliable connectivity in various electronic installations.
Colour Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot