Donau 125-S50-1 Strand 1x0.25mm² Black 50m Durable Electronics Cable

MPN
125-S50-1
Brand
Donau
EAN-13
4014991242673
Order Code
02-5104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Donau Elektronik 125-S50-1 Strand is a high-quality wiring braid featuring a 1 x 0.25 mm² cross-sectional area, available in black. With a length of 50 m, it is ideal for internal wiring and switchboard applications. This product is manufactured by Donau Elektronik, known for its reliable and durable electronic components.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot