Donau 125-S50-5 Strand 50m White 1x0.25 mm² Wire for Electronics

MPN
125-S50-5
Brand
Donau
EAN-13
4014991242710
Order Code
02-5108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Donau Elektronik manufactures the 125-S50-5 strand, which consists of a 1 x 0.25 mm² white wire with a length of 50 metres. This braid wire is suitable for internal wiring and switchboard wiring applications. Its robust design ensures reliability and efficiency in electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot