Donau 125-S50-6 Strand Violet 1x0.25 mm² 50m Durable Electronic Wire

MPN
125-S50-6
Brand
Donau
EAN-13
4014991242727
Order Code
02-5109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Donau Elektronik, the 125-S50-6 features a violet braid wire with a cross-sectional area of 1 x 0.25 mm². This product comes in a spool of 50 meters, making it ideal for internal and switchboard wiring. Its design ensures efficient connectivity in a variety of electrical applications.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot