Donau 125-S25-5 Elektronik Strand 1x0.25mm² White 25m

MPN
125-S25-5
Brand
Donau
EAN-13
4014991242819
Order Code
02-5098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Donau Elektronik manufactures the 125-S25-5 Strand, a 25-metre length of braid wire with a cross-section of 1 x 0.25 mm² in white. This wiring braid is ideal for internal and switchboard wiring applications. It's designed for efficient and reliable electrical connections.
Colour White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot