Donau 125-S25-3 Elektronik Strand 1 x 0.25 mm² Yellow 25 m

MPN
125-S25-3
Brand
Donau
EAN-13
4014991242796
Order Code
02-5096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Donau Elektronik 125-S25-3 is a yellow wiring braid with a strand size of 1 x 0.25 mm² and a length of 25 metres. It is suitable for internal wiring and switchboard wiring applications. This durable braid wire is ideal for various electrical installations requiring reliable connectivity.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot