Donau 125-S50-2 Strand 1x0.25mm² Blue 50m Electronics Wire

MPN
125-S50-2
Brand
Donau
EAN-13
4014991242680
Order Code
02-5105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Donau Elektronik manufactures the 125-S50-2 Strand, featuring 1 x 0.25 mm² blue wiring braid. This 50 m braid wire is ideal for internal and switchboard wiring. It is characterised by its durability and flexibility for various electrical applications.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot