Donau 125-S25-2 Strand 1x0.25mm² Blue Cable 25m

MPN
125-S25-2
Brand
Donau
EAN-13
4014991242789
Order Code
02-5095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Donau Elektronik produces the 125-S25-2 wiring braid, a 1 x 0.25 mm² blue strand available in a 25 m length. This wire is ideal for internal and switchboard wiring applications. Its durable design ensures reliable performance in complex electrical systems.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot