Donau 125-S50-9 Elektronik Strand 1x0.25mm² Grey Cable 50m

MPN
125-S50-9
Brand
Donau
EAN-13
4014991242758
Order Code
02-5112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Donau Elektronik 125-S50-9 Strand is a grey braid wire with a cross-section of 1 x 0.25 mm² and a length of 50 metres. It is manufactured for internal and switchboard wiring applications. This wire is suitable for intricate electrical assemblies requiring flexible and durable connections.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot