Donau 125-S25-7 Strand Wire 1x0.25mm² Orange 25m

MPN
125-S25-7
Brand
Donau
EAN-13
4014991242833
Order Code
02-5100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Donau Elektronik 125-S25-7 is an orange braid wire with a cross-section of 1 x 0.25 mm² and a length of 25 metres. It is designed for internal wiring and switchboard applications. Manufactured by Donau Elektronik, it offers durability and flexibility for precise electrical installations.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot