Donau 125-S25-1 Elektronik Strand 1x0.25 mm² Black 25m Durable Use

MPN
125-S25-1
Brand
Donau
EAN-13
4014991242772
Order Code
02-5094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Donau Elektronik 125-S25-1 is a black braid wire with a cross-section of 1 x 0.25 mm² and a length of 25 metres. This wiring is typically used for internal wiring and switchboard applications. It provides reliable electrical connections, ideal for delicate electronics.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot