ArmyTek F03302SC Barracuda Pro v2 Torch 1500lm Waterproof Pocket-Size |
08-4919
|
|
|
1+ £128.23
Price per unit Ex VAT
|
64mm |
|
(Ø x L) 64 mm x 245 mm |
Black |
|
800m |
IP68 |
245mm |
1h |
100h |
1500lm |
|
8h |
30lm |
Aluminium |
350lm |
1 |
battery-powered |
Li-ion |
|
ArmyTek F05002C Elf C1 LED Torch 1000 lm 56 g Rechargeable USB 1440 h |
08-4920
|
|
|
1+ £61.42
Price per unit Ex VAT
|
|
|
(L x W x H) 75.9 x 33 x 33 mm |
Black |
33mm |
103m |
IP68 |
75.9mm |
52min |
|
1000lm |
1440h |
|
|
Aluminium |
|
|
rechargeable |
Li-ion |
|
ArmyTek F05002W Elf C1 Torch 930 lm Rechargeable Lightweight USB Charging |
08-4921
|
|
|
1+ £61.42
Price per unit Ex VAT
|
|
|
(L x W x H) 75.9 x 33 x 33 mm |
Black |
33mm |
102m |
IP68 |
75.9mm |
52min |
|
930lm |
1440h |
|
|
Aluminium |
|
|
rechargeable |
|
|
ArmyTek F05003C Elf C1 Torch: 1000 lm USB-C 55g Compact Magnetic IP68 |
08-4922
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £42.99
Price per unit Ex VAT
|
|
|
(L x W x H) 76 x 33 x 20 mm |
Black |
20mm |
102m |
IP68 |
76mm |
52min |
|
1000lm |
|
|
|
Aluminium |
|
1 |
rechargeable |
Li-ion |
|
ArmyTek F05003W Elf C1 LED Torch Rechargeable 930 lm 55 g USB-C Compact |
08-4923
|
|
Available to back orderBack order, lead time 11 days
|
1+ £48.52
| 1+ |
£48.52 |
| 10+ |
£46.81 |
| 50+ |
£46.64 |
Price per unit Ex VAT
|
|
|
(L x W x H) 76 x 33 x 20 mm |
Black |
20mm |
102m |
IP68 |
76mm |
52min |
|
930lm |
|
|
|
Aluminium |
|
1 |
rechargeable |
Li-ion |
|
ArmyTek F05103C Elf C2 Rechargeable Torch 1100 lm USB-C 65 g IP68 |
08-4925
|
|
Despatched within 4 working days - 5 in stock
|
1+ £56.59
Price per unit Ex VAT
|
|
|
(L x W x H) 111 x 33 x 20 mm |
Black |
20mm |
105m |
IP68 |
111mm |
32min |
|
1100lm |
|
|
|
Aluminium |
|
1 |
rechargeable |
Li-ion |
|
ArmyTek F05103W Elf C2 Torch Rechargeable LED 1023lm USB-C IP68 65g |
08-4926
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £56.59
| 1+ |
£56.59 |
| 10+ |
£54.60 |
| 50+ |
£54.41 |
Price per unit Ex VAT
|
|
|
(L x W x H) 111 x 33 x 20 mm |
Black |
20mm |
105m |
IP68 |
111mm |
32min |
|
1023lm |
|
|
|
Aluminium |
|
1 |
rechargeable |
Li-ion |
|
ArmyTek F05701SC Prime C1 Pro LED Torch 1000lm Rechargeable USB Waterproof |
08-4927
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £48.81
| 1+ |
£48.81 |
| 10+ |
£47.09 |
| 50+ |
£46.92 |
Price per unit Ex VAT
|
24.5mm |
|
(Ø x L) 24.5 mm x 67 mm |
Black |
|
114m |
IP68 |
67mm |
1.25h |
15h |
1000lm |
|
|
34lm |
Aluminium |
230lm |
1 |
rechargeable |
Li-ion |
|
ArmyTek F07001GUV Crystal WUV Torch 150 lm White/UV Light USB Rechargeable |
08-4940
|
|
|
1+ £27.97
Price per unit Ex VAT
|
|
|
(L x W x H) 63 x 43 x 15 mm |
Grey |
15mm |
12m |
IP67 |
63mm |
54h |
|
150lm |
|
|
5lm |
|
36lm |
|
rechargeable |
LiPo |
|
ArmyTek F07301C Predator Pro Torch 1400 lm Magnetic Recharge 494m Range |
08-4943
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £91.33
| 1+ |
£91.33 |
| 10+ |
£88.59 |
| 50+ |
£88.31 |
Price per unit Ex VAT
|
41mm |
18650 |
(Ø x L) 41 mm x 160 mm |
Black |
|
494m |
|
160mm |
1.5h |
32h |
1400lm |
|
|
|
Aluminium |
|
1 |
rechargeable |
Li-ion |
|
ArmyTek F07301W Predator Pro Torch Warm LED 1400lm Magnetic Rechargeable |
08-4944
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £91.33
Price per unit Ex VAT
|
41mm |
18650 |
(Ø x L) 41 mm x 160 mm |
Black |
|
494m |
IP68 |
160mm |
1.5h |
32h |
1400lm |
|
|
|
Aluminium |
|
1 |
rechargeable |
Li-ion |
|
ArmyTek F07501C Dobermann Pro Torch 1400lm Rechargeable Magnetic Charge |
08-4945
|
|
Back order - 5 availableBack-order availability date - 03/12/2026
|
1+ £86.38
Price per unit Ex VAT
|
33.5mm |
18650 |
(Ø x L) 33.5 mm x 150 mm |
Black |
|
363m |
IP68 |
150mm |
1.5h |
32h |
1400lm |
|
|
|
Aluminium |
|
1 |
rechargeable |
Li-ion |
|
ArmyTek F07501W Dobermann Pro Torch 1400 lm Rechargeable Tactical Use |
08-4946
|
|
Available to back orderBack order, lead time 14 days
|
1+ £86.38
Price per unit Ex VAT
|
33.5mm |
18650 |
(Ø x L) 33.5 mm x 150 mm |
Black |
|
363m |
IP68 |
150mm |
1.5h |
32h |
1400lm |
|
|
|
Aluminium |
|
1 |
rechargeable |
Li-ion |
|
ArmyTek F07501WO Dobermann Pro Torch: Warm 1400lm magnetic charge compact |
08-4947
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £95.69
Price per unit Ex VAT
|
33.5mm |
18650 |
(Ø x L) 33.5 mm x 150 mm |
Olive |
|
363m |
IP68 |
150mm |
32h |
|
1400lm |
|
|
|
|
|
|
rechargeable |
Li-ion |
incl. rechargeable battery |
ArmyTek F07501WS Dobermann Pro Tactical Torch 1400 lm Magnetic USB |
08-4948
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £95.69
Price per unit Ex VAT
|
33.5mm |
18650 |
(Ø x L) 33.5 mm x 150 mm |
Sand |
|
363m |
IP68 |
150mm |
32h |
|
1400lm |
|
|
|
|
|
|
rechargeable |
Li-ion |
incl. rechargeable battery |
ArmyTek F07802C Partner C2 Torch USB White LED 1100 lm Tactical Compact |
08-4951
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
1+ £60.34
| 1+ |
£60.34 |
| 10+ |
£58.53 |
| 50+ |
£58.35 |
Price per unit Ex VAT
|
25.4mm |
18650 |
(Ø x L) 25.4 mm x 123.5 mm |
Black |
|
240m |
IP68 |
123.5mm |
|
|
1100lm |
|
|
|
|
|
|
rechargeable |
Li-ion |
incl. rechargeable battery |
ArmyTek F07802W Partner C2 Tactical Torch 1020 lumens USB Rechargeable Holster |
08-4952
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £60.34
Price per unit Ex VAT
|
25.4mm |
21700 |
(Ø x L) 25.4 mm x 123.5 mm |
Black |
|
235m |
IP68 |
123.5mm |
|
|
1020lm |
|
|
|
|
|
|
rechargeable |
Li-ion |
incl. rechargeable battery |
ArmyTek F08601C Prime C2 Pro Max LED Torch 4000 lm 260m Range IP68 |
08-4957
|
|
|
1+ £120.39
Price per unit Ex VAT
|
41mm |
21700 |
(Ø x L) 41 mm x 133 mm |
Black |
|
260m |
IP68 |
133mm |
|
|
4000lm |
|
|
|
|
|
|
rechargeable |
Li-ion |
incl. rechargeable battery |
ArmyTek F08601W Prime C2 Pro Max Torch 3720 lm 203 g Warm LED Rechargeable |
08-4958
|
|
|
1+ £102.33
Price per unit Ex VAT
|
41mm |
21700 |
(Ø x L) 41 mm x 133 mm |
Black |
|
257m |
IP68 |
133mm |
|
|
3720lm |
|
|
|
|
|
|
rechargeable |
Li-ion |
incl. rechargeable battery |
ArmyTek F09901C Bear Torch Rechargeable 1500 lm White/Red/Green IP68 135g |
08-4969
|
|
Despatched within 4 working days - 1 in stock
|
1+ £97.50
Price per unit Ex VAT
|
45mm |
|
(Ø x L) 45 mm x 122 mm |
Black |
|
500m |
IP68 |
122mm |
2.5h |
|
1500lm |
|
|
|
Aluminium |
|
3 |
rechargeable |
Li-ion |
|