ArmyTek F05002W Elf C1 Torch 930 lm Rechargeable Lightweight USB Charging

MPN
F05002W
Brand
ArmyTek
EAN-13
6957713002644
Order Code
08-4921
Country of Origin
China
View Full Product Range (20)

Discontinued


The ArmyTek Elf C1 Warm torch features a warm LED with a maximum output of 930 lumens and a runtime of up to 1440 hours. Weighing 56 grams, it is a compact and rechargeable pocket light ideal for outdoor activities and everyday carry. This durable torch is perfect for hiking, camping, and emergency situations.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 75.9 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 102m
IP Rating IP68
Length 75.9mm
Light Duration (high) 52min
Light Duration (max.) 1440h
Luminous flux (high) 930lm
Material Aluminium
Power supply (LOV) rechargeable
Waterproof Yes
Weight 56g
Width 33mm

Trustpilot