ArmyTek F07501WS Dobermann Pro Tactical Torch 1400 lm Magnetic USB

MPN
F07501WS
Brand
ArmyTek
EAN-13
6957713004181
Order Code
08-4948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £112.58 £95.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The ArmyTek F07501WS Torch is a robust, rechargeable pocket light featuring a warm monochrome LED, providing 1400 lumens. It includes a holster and wrist strap for enhanced portability and convenience. Ideal for outdoor adventures or professional use, this durable torch offers reliable illumination in diverse conditions.
Type Torch
(Ø) 33.5mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 33.5 mm x 150 mm
Factory colour Sand
Illumination Range (high) 363m
IP Rating IP68
Length 150mm
Light Duration (high) 32h
Luminous flux (high) 1400lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 164g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot