ArmyTek F09901C Bear Torch Rechargeable 1500 lm White/Red/Green IP68 135g

MPN
F09901C
Brand
ArmyTek
EAN-13
6957713004129
Order Code
08-4969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £114.71 £97.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ArmyTek Bear LED torch is a rechargeable pocket light that produces 1500 lumens and weighs 135 grams. Designed for both outdoor and indoor use, it provides a powerful and reliable light source in various conditions. Its compact size makes it perfect for everyday carry and emergency situations.
Type Torch
(Ø) 45mm
Bulb Type LED (monochrome)
Dim (Ø x L) 45 mm x 122 mm
Factory colour Black
Illumination Range (high) 500m
IP Rating IP68
Length 122mm
Light Duration (high) 2.5h
Luminous flux (high) 1500lm
Material Aluminium
Number of bulbs 3
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 135g

Reviews

Be the first to submit a review

Trustpilot