ArmyTek F08601W Prime C2 Pro Max Torch 3720 lm 203 g Warm LED Rechargeable

MPN
F08601W
Brand
ArmyTek
EAN-13
6957713003948
Order Code
08-4958
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £120.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/08/2026

The ArmyTek F08601W Prime C2 Pro Max Warm is a high-performance torch with a warm monochrome LED, offering up to 3720 lumens. It features a wrist strap and a holster for easy portability and weighs 203 g, making it ideal for outdoor activities or professional use. This rechargeable pocket light is suitable for various applications where reliable and powerful lighting is required.
Type Torch
(Ø) 41mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 133 mm
Factory colour Black
Illumination Range (high) 257m
IP Rating IP68
Length 133mm
Luminous flux (high) 3720lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 203g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot