ArmyTek F05701SC Prime C1 Pro LED Torch 1000lm Rechargeable USB Waterproof

MPN
F05701SC
Brand
ArmyTek
EAN-13
6957713003412
Order Code
08-4927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £57.42 £48.81
10+ £47.09
50+ £46.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Manufactured by ArmyTek, the Prime C1 Pro torch provides a bright output of 1000 lumens in a compact, rechargeable design, weighing only 72 grams. This pocket light is ideal for outdoor activities and close-up tasks requiring reliable illumination. The model, identified by F05701SC, demonstrates ArmyTek's commitment to robust and efficient lighting solutions.
Type Torch
(Ø) 24.5mm
Bulb Type LED (monochrome)
Dim (Ø x L) 24.5 mm x 67 mm
Factory colour Black
Illumination Range (high) 114m
IP Rating IP68
Length 67mm
Light Duration (high) 1.25h
Light Duration (low) 15h
Luminous flux (high) 1000lm
Luminous flux (low) 34lm
Luminous flux (medium) 230lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 72g

Reviews

Be the first to submit a review

Trustpilot