ArmyTek F07301W Predator Pro Torch Warm LED 1400lm Magnetic Rechargeable

MPN
F07301W
Brand
ArmyTek
EAN-13
6957713003269
Order Code
08-4944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £107.45 £91.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The ArmyTek Predator Pro Warm is a rechargeable torch with a warm LED, offering up to 1400 lumens. Weighing only 136 grams, it is highly portable and ideal for outdoor adventures or tactical use. The ArmyTek F07301W torch is renowned for its durability and reliability in various conditions.
Type Torch
(Ø) 41mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 160 mm
Factory colour Black
Illumination Range (high) 494m
IP Rating IP68
Length 160mm
Light Duration (high) 1.5h
Light Duration (low) 32h
Luminous flux (high) 1400lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 136g

Reviews

Be the first to submit a review

Trustpilot