ArmyTek F07802W Partner C2 Tactical Torch 1020 lumens USB Rechargeable Holster

MPN
F07802W
Brand
ArmyTek
EAN-13
6957713003641
Order Code
08-4952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £70.99 £60.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The ArmyTek Partner C2 Magnet USB Warm is a powerful torch delivering 1020 lumens. It is compact at 118 grams, features a magnet USB for convenient recharging, and comes with a belt clip and holster for practical portability. This torch is ideal for everyday carry in outdoor adventures or emergency situations.
Type Torch
(Ø) 25.4mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 25.4 mm x 123.5 mm
Factory colour Black
Illumination Range (high) 235m
IP Rating IP68
Length 123.5mm
Luminous flux (high) 1020lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 118g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot