ArmyTek F07301C Predator Pro Torch 1400 lm Magnetic Recharge 494m Range

MPN
F07301C
Brand
ArmyTek
EAN-13
6957713003252
Order Code
08-4943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £107.45 £91.33
10+ £88.59
50+ £88.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The ArmyTek Predator Pro White LED torch provides a powerful 1400 lumens in a compact, rechargeable design. This durable pocket light weighs just 136 grams and is ideal for professional and outdoor use. The ArmyTek F07301C torch delivers reliable performance in challenging conditions.
Type Torch
(Ø) 41mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 160 mm
Factory colour Black
Illumination Range (high) 494m
Length 160mm
Light Duration (high) 1.5h
Light Duration (low) 32h
Luminous flux (high) 1400lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 136g

Reviews

Be the first to submit a review

Trustpilot