ArmyTek F08601C Prime C2 Pro Max LED Torch 4000 lm 260m Range IP68

MPN
F08601C
Brand
ArmyTek
EAN-13
6957713003931
Order Code
08-4957
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £120.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/08/2026

ArmyTek F08601C Torch is a powerful and rechargeable pocket light with a 4000 lm output, weighing 203 g. The Prime C2 Pro Max White emits a monochrome LED light, making it ideal for nighttime tasks and outdoor activities. Typically used in camping, hiking, and emergency scenarios, this torch comes with a wrist strap for easy carrying and a holster for secure storage.
Type Torch
(Ø) 41mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 133 mm
Factory colour Black
Illumination Range (high) 260m
IP Rating IP68
Length 133mm
Luminous flux (high) 4000lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 203g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot