ArmyTek F05103C Elf C2 Rechargeable Torch 1100 lm USB-C 65 g IP68

MPN
F05103C
Brand
ArmyTek
EAN-13
6957713004723
Order Code
08-4925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £66.58 £56.59
10+ £54.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ArmyTek Elf C1 neutral white is a rechargeable torch with a brightness of 1100 lumens and weighs 65 g. It features a monochrome LED light that provides clear neutral white illumination, making it ideal for outdoor activities and nightly excursions. Manufactured by ArmyTek, this compact pocket light is suited for everyday use and emergencies.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 111 x 33 x 20 mm
Factory colour Black
Height 20mm
Illumination Range (high) 105m
IP Rating IP68
Length 111mm
Light Duration (high) 32min
Luminous flux (high) 1100lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 65g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot