ArmyTek F05103W Elf C2 Torch Rechargeable LED 1023lm USB-C IP68 65g

MPN
F05103W
Brand
ArmyTek
EAN-13
6957713004730
Order Code
08-4926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £66.58 £56.59
10+ £54.60
50+ £54.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ArmyTek Elf C1 warm white is a rechargeable torch emitting 1023 lumens and weighing 65 grams. This pocket light is ideal for monochrome lighting needs, offering reliable brightness for outdoor and daily use. Suitable for adventure seekers or anyone needing a dependable light source.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 111 x 33 x 20 mm
Factory colour Black
Height 20mm
Illumination Range (high) 105m
IP Rating IP68
Length 111mm
Light Duration (high) 32min
Luminous flux (high) 1023lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 65g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot