ArmyTek F05002C Elf C1 LED Torch 1000 lm 56 g Rechargeable USB 1440 h

MPN
F05002C
Brand
ArmyTek
EAN-13
6957713002637
Order Code
08-4920
Country of Origin
China
View Full Product Range (20)

Discontinued


Manufactured by ArmyTek, the Elf C1 White is a rechargeable torch producing 1000 lumens. Weighing just 56 grams, it offers up to 1440 hours of light, making it ideal for outdoor adventures and emergency situations. The compact design allows it to serve as a convenient pocket light.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 75.9 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 103m
IP Rating IP68
Length 75.9mm
Light Duration (high) 52min
Light Duration (max.) 1440h
Luminous flux (high) 1000lm
Material Aluminium
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 56g
Width 33mm

Trustpilot