ArmyTek F07501C Dobermann Pro Torch 1400lm Rechargeable Magnetic Charge

MPN
F07501C
Brand
ArmyTek
EAN-13
6957713003351
Order Code
08-4945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £101.62 £86.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

ArmyTek's Dobermann Pro White LED torch is a rechargeable, monochrome pocket light offering 1400 lumens. Weighing 114 grams, it is designed for reliable, high-performance illumination. Ideal for outdoor activities, these torches are perfect for tactical operations and adventure sports.
Type Torch
(Ø) 33.5mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 33.5 mm x 150 mm
Factory colour Black
Illumination Range (high) 363m
IP Rating IP68
Length 150mm
Light Duration (high) 1.5h
Light Duration (low) 32h
Luminous flux (high) 1400lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 114g

Reviews

Be the first to submit a review

Trustpilot