ArmyTek F05003C Elf C1 Torch: 1000 lm USB-C 55g Compact Magnetic IP68

MPN
F05003C
Brand
ArmyTek
EAN-13
6957713004709
Order Code
08-4922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £42.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The ArmyTek Elf C1 neutral white is a rechargeable LED torch capable of delivering 1000 lumens while weighing just 55 g. Designed for versatility, this compact pocket light is perfect for everyday carry and outdoor activities. With its powerful illumination and lightweight design, it's ideal for both professional and personal use.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 76 x 33 x 20 mm
Factory colour Black
Height 20mm
Illumination Range (high) 102m
IP Rating IP68
Length 76mm
Light Duration (high) 52min
Luminous flux (high) 1000lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 55g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot