ArmyTek F07501WO Dobermann Pro Torch: Warm 1400lm magnetic charge compact

MPN
F07501WO
Brand
ArmyTek
EAN-13
6957713004198
Order Code
08-4947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £112.58 £95.69
10+ £92.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The ArmyTek Dobermann Pro Magnet USB Olive Warm torch delivers a powerful 1400 lumens output and is rechargeable, making it suitable for tactical and outdoor activities. It features a wrist strap and a holster for easy carry, with a weight of 164 grams for convenience. The Dobermann Pro is an excellent choice for those needing a reliable and durable pocket light.
Type Torch
(Ø) 33.5mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 33.5 mm x 150 mm
Factory colour Olive
Illumination Range (high) 363m
IP Rating IP68
Length 150mm
Light Duration (high) 32h
Luminous flux (high) 1400lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 164g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot