ArmyTek F03302SC Barracuda Pro v2 Torch 1500lm Waterproof Pocket-Size

MPN
F03302SC
Brand
ArmyTek
EAN-13
6957713001760
Order Code
08-4919
Country of Origin
China

Discontinued


The ArmyTek Barracuda Pro v2 torch, model F03302SC, is a powerful LED device with a 1500-lumen output. Its robust design makes it ideal for outdoor adventures, search and rescue operations, and professional applications. Weighing 259 g, this battery-powered torch ensures reliable performance under various conditions.
Type Torch
(Ø) 64mm
Bulb Type LED (monochrome)
Dim (Ø x L) 64 mm x 245 mm
Factory colour Black
Illumination Range (high) 800m
IP Rating IP68
Length 245mm
Light Duration (high) 1h
Light Duration (low) 100h
Light Duration (medium) 8h
Luminous flux (high) 1500lm
Luminous flux (low) 30lm
Luminous flux (medium) 350lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Li-ion
Waterproof Yes
Weight 259g

Trustpilot