ArmyTek F05003W Elf C1 LED Torch Rechargeable 930 lm 55 g USB-C Compact

MPN
F05003W
Brand
ArmyTek
EAN-13
6957713004716
Order Code
08-4923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £57.08 £48.52
10+ £46.81
50+ £46.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The ArmyTek Elf C1 warm white LED torch is a compact and lightweight pocket light, weighing just 55 grams with a 930-lumen output. This rechargeable torch is ideal for outdoor activities and daily use, providing reliable monochrome illumination. Its durable design and efficient performance make it suitable for camping and emergency situations.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 76 x 33 x 20 mm
Factory colour Black
Height 20mm
Illumination Range (high) 102m
IP Rating IP68
Length 76mm
Light Duration (high) 52min
Luminous flux (high) 930lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 55g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot