ArmyTek F07501W Dobermann Pro Torch 1400 lm Rechargeable Tactical Use

MPN
F07501W
Brand
ArmyTek
EAN-13
6957713003368
Order Code
08-4946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £101.62 £86.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The ArmyTek Dobermann Pro Warm LED torch is a rechargeable pocket light offering 1400 lumens and weighing 114 grams. This compact torch provides monochrome illumination suitable for tactical and outdoor activities. Ideal for both professionals and enthusiasts, it delivers reliable lighting in demanding conditions.
Type Torch
(Ø) 33.5mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 33.5 mm x 150 mm
Factory colour Black
Illumination Range (high) 363m
IP Rating IP68
Length 150mm
Light Duration (high) 1.5h
Light Duration (low) 32h
Luminous flux (high) 1400lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 114g

Reviews

Be the first to submit a review

Trustpilot