ArmyTek F07802C Partner C2 Torch USB White LED 1100 lm Tactical Compact

MPN
F07802C
Brand
ArmyTek
EAN-13
6957713003634
Order Code
08-4951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £70.99 £60.34
10+ £58.53
50+ £58.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

The ArmyTek F07802C torch is a compact and versatile pocket light with a 1100 lm output. Its features include a magnet USB for convenient recharging and a durable design with a weight of 118 g, making it suitable for carrying on a belt clip or in a holster. This torch is ideal for outdoor adventures, professional use, or everyday tasks requiring reliable illumination.
Type Torch
(Ø) 25.4mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 25.4 mm x 123.5 mm
Factory colour Black
Illumination Range (high) 240m
IP Rating IP68
Length 123.5mm
Luminous flux (high) 1100lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 118g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot