Weidmuller 1909660000-1 Cable Gland M12 Polyamide Grey 1 piece |
13-4947
|
|
Despatched within 4 working days - 118 in stock
|
10+ £0.672
Price per unit Ex VAT
|
M12 |
Grey |
Polyamide |
IP67 |
3mm |
|
|
|
M12 |
|
30.5mm |
|
+100°C |
|
Metric |
|
|
15mm |
|
6.5mm |
Weidmuller 1909670000-1 Cable Gland M16 Polyamide Grey 1 piece |
13-4948
|
|
Despatched within 4 working days - 136 in stock
|
10+ £0.771
Price per unit Ex VAT
|
M16 |
Grey |
Plastic |
IP67 |
4mm |
4 - 8mm |
|
|
M16 |
|
34.5mm |
|
+100°C |
|
Metric |
|
|
19mm |
|
8mm |
Weidmuller 1909680000-1 Cable Gland M16 Polyamide Grey 1 piece |
13-4949
|
|
|
10+ £0.791
Price per unit Ex VAT
|
M16 |
Grey |
Plastic |
IP67 |
5mm |
5 - 10mm |
|
|
M16 |
|
40mm |
|
+100°C |
|
Metric |
|
|
22mm |
|
10mm |
Weidmüller 1909690000-1 Cable Gland M20 Polyamide Grey 1 piece |
13-4950
|
|
Despatched within 4 working days - 86 in stock
|
5+ £0.950
Price per unit Ex VAT
|
M20 |
Grey |
Polyamide |
IP67 |
6mm |
|
|
|
M20 |
|
39.5mm |
|
+100°C |
|
Metric |
|
|
24mm |
|
12mm |
Weidmuller 1909700000-1 Cable Gland M20 Polyamide Grey 1 piece |
13-4951
|
|
Despatched within 4 working days - 157 in stock
|
5+ £1.01
Price per unit Ex VAT
|
M20 |
Grey |
Plastic |
IP67 |
10mm |
10 - 14mm |
|
|
M20 |
|
41mm |
|
+100°C |
|
Metric |
|
|
27mm |
|
14mm |
Weidmuller 1909710000-1 Cable Gland M25 Polyamide Grey 1 piece |
13-4952
|
|
Despatched within 4 working days - 109 in stock
|
3+ £1.51
Price per unit Ex VAT
|
M25 |
Grey |
Plastic |
IP67 |
13mm |
13 - 18mm |
|
|
M25 |
|
47mm |
|
+100°C |
|
Metric |
|
|
33mm |
|
18mm |
Weidmüller 1909720000-1 Cable Gland M32 Polyamide Grey 1 piece |
13-4953
|
|
Despatched within 4 working days - 33 in stock
|
2+ £2.34
Price per unit Ex VAT
|
M32 |
Grey |
Polyamide |
IP67 |
18mm |
|
|
|
M32 |
|
56mm |
|
+100°C |
|
Metric |
|
|
42mm |
|
25mm |
Weidmüller 1909730000-1 Cable Gland M40 Polyamide Grey 1 piece |
13-4954
|
|
Despatched within 4 working days - 3 in stock
|
1+ £4.14
Price per unit Ex VAT
|
M40 |
Grey |
Plastic |
IP67 |
22mm |
22 - 32mm |
|
|
M40 |
|
69.5mm |
|
+100°C |
|
Metric |
|
|
53mm |
|
32mm |
Weidmuller 1909740000-1 Cable Gland M50 Polyamide Grey 1 piece |
13-4955
|
|
Back order - 100,000,000 availableBack-order availability date - 20/11/2026
|
1+ £6.64
Price per unit Ex VAT
|
M50 |
Grey |
Polyamide |
IP67 |
30mm |
|
|
|
M50 |
|
71mm |
|
+100°C |
|
Metric |
|
|
60mm |
|
38mm |
Weidmuller 1909760000-1 Cable Gland PG7 Polyamide Grey 1 piece |
13-4956
|
|
Despatched within 4 working days - 261 in stock
|
10+ £0.613
Price per unit Ex VAT
|
PG7 |
Grey |
Plastic |
IP67 |
3mm |
3 - 6.5mm |
|
|
PG7 |
|
30mm |
|
+100°C |
|
PG |
|
|
15mm |
|
6.5mm |
Weidmüller 1909770000-1 Cable Gland PG9 Polyamide Grey 1 piece |
13-4957
|
|
Despatched within 4 working days - 47 in stock
|
10+ £0.652
Price per unit Ex VAT
|
PG9 |
Grey |
Plastic |
IP67 |
4mm |
4 - 8mm |
|
|
PG9 |
|
34.5mm |
|
+100°C |
|
PG |
|
|
19mm |
|
8mm |
Weidmuller 1909780000-1 Cable Gland PG11 Polyamide Grey 1 piece |
13-4958
|
|
Back order - 100,000,000 availableBack-order availability date - 20/11/2026
|
10+ £0.728
Price per unit Ex VAT
|
PG11 |
Grey |
Plastic |
IP67 |
5mm |
5 - 10mm |
|
|
PG11 |
|
37mm |
|
+100°C |
|
PG |
|
|
22mm |
|
10mm |
Weidmuller 1909790000-1 Cable Gland PG13.5 Polyamide Grey 1 piece |
13-4959
|
|
Despatched within 4 working days - 79 in stock
|
10+ £0.731
Price per unit Ex VAT
|
PG13.5 |
Grey |
Plastic |
IP67 |
6mm |
6 - 12mm |
|
|
PG13.5 |
|
39mm |
|
+100°C |
|
VG PG13.5-K67 |
|
|
24mm |
|
12mm |
Weidmuller 1909800000-1 Cable Gland PG16 Polyamide Grey 1 piece |
13-4960
|
|
Despatched within 4 working days - 65 in stock
|
5+ £0.830
Price per unit Ex VAT
|
PG16 |
Grey |
Polyamide |
IP67 |
10mm |
|
|
|
PG16 |
|
41mm |
|
+100°C |
|
PG |
|
|
27mm |
|
14mm |
Weidmuller 1909810000 Cable Gland PG21 Polyamide Grey 1 piece |
13-4961
|
|
Back order - 5 availableBack-order availability date - 20/11/2026
|
3+ £1.00
Price per unit Ex VAT
|
PG21 |
Grey |
Plastic |
IP67 |
13mm |
13 - 18mm |
33mm |
Polyamide 6 |
PG21 |
false |
48mm |
PG |
+100°C |
Grey |
PG |
IP67 |
false |
33mm |
false |
18mm |
Weidmuller 1909820000-1 Cable Gland PG29 Polyamide Grey 1 piece(s) |
13-4962
|
|
|
2+ £2.39
Price per unit Ex VAT
|
PG29 |
Grey |
Plastic |
IP67 |
18mm |
18 - 25mm |
|
|
PG29 |
|
52mm |
|
+100°C |
|
PG |
|
|
42mm |
|
25mm |
Weidmuller 1909840000-1 Cable Gland PG42 Polyamide Grey 1 piece |
13-4963
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.45
Price per unit Ex VAT
|
PG42 |
Grey |
Polyamide |
IP67 |
30mm |
|
|
|
PG42 |
|
66.5mm |
|
+100°C |
|
PG |
|
|
60mm |
|
38mm |
Weidmüller 1909850000-1 Cable Gland PG48 Polyamide Grey 1 piece |
13-4964
|
|
Back order - 100,000,000 availableBack-order availability date - 20/11/2026
|
1+ £6.16
Price per unit Ex VAT
|
PG48 |
Grey |
Polyamide |
IP67 |
34mm |
|
|
|
PG48 |
|
67.5mm |
|
+100°C |
|
PG |
|
|
65mm |
|
44mm |
Weidmuller 261500000-1 Cable Gland PG9 Brass 1 piece Sturdy Design |
13-4969
|
|
|
3+ £1.78
Price per unit Ex VAT
|
PG9 |
Brass |
Brass |
IP54 |
6mm |
6 - 8mm |
|
|
PG9 |
|
|
|
+60°C |
|
PG |
|
|
|
|
8mm |