Weidmuller 1909660000-1 Cable Gland M12 Polyamide Grey 1 piece

Image Representative of Range

Weidmuller 1909660000-1 Cable Gland M12 Polyamide Grey 1 piece

MPN
1909660000-1
Brand
Weidmuller
EAN-13
2050001403810
Order Code
13-4947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Manufactured by Weidmüller, the 1909660000-1 cable gland is an M12 component made from durable polyamide in grey. This cable gland provides secure and reliable cable entry and is typically used in industrial and electrical applications. It ensures protection and strain relief for cables in various installations.
Thread Size M12
Colour Grey
Material Polyamide
IP Rating IP67
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Length 30.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Metric
Spanner size 15mm
Terminal Ø (max.) 6.5mm
Torque 2.5 Nm
Weight 3.66g

Reviews

Be the first to submit a review

Trustpilot