Weidmuller 1909810000 Cable Gland PG21 Polyamide Grey 1 piece

MPN
1909810000
Brand
Weidmuller
EAN-13
2050001365927
Order Code
13-4961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 5 availableBack-order availability date - 07/10/2026

The Weidmüller 1909810000 cable gland is a durable component made from grey polyamide, designed to fit PG21 threads. It is used to secure and seal cables, protecting them from environmental factors in electrical installations. Typically applied in industrial and commercial settings, this cable gland ensures reliable cable management.
Thread Size PG21
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
AF size 1 33mm
Basic material Polyamide 6
Bend Radius Protection/Trumpet Flare false
Cable Diameter 13 - 18mm
Cable gland PG
Clamp Ø 13mm
Color Grey
Degree of protection (IP) IP67
EMC-version false
External thread PG21
Flat cable coupling false
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced false
GTIN (EAN) 4032248536733
Halogen No
Halogen free No
Height 37mm
Height (inches) 1.4567 inch
Hexagon angular dimension 37
Length 48mm
Length (inches) 1.8898 inch
Length of thread 11mm
Material quality Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 PG
Model Straight
Mount Cable
Multi seal area false
Net weight 21.44g
Nominal Thread Size Inch/Gas Pipe Thread Other
Operating Temperature -20 °C...80°C
Operating temperature range, max. 100°C
Operating temperature range, min. -20°C
Outer cable diameter, max. 18mm
Outer cable diameter, min. 13mm
Pitch of thread 1.59mm
Pitch thread 1.59
Protection degree IP67
RAL-number 7035
Ratings IP67
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screened false
Seal insert NBR
Separable screw gland false
Shock resistant true
Silicone No
Snapping in opening false
Spanner size 33mm
Suitable for cable diameter 13 - 18
Surface protection Other
Terminal Ø (max.) 18mm
Thread Length 11
Thread Type PG
Tightening torque 8 Nm
Torque 6 Nm
Torque for cap nut, max. 6.00 Nm
Torque for cap nut, min. 5.00 Nm
Torque for connecting adapter, max. 4.00 Nm
Torque for connecting adapter, min. 3.00 Nm
Torque for lock nut, max. 4.00 Nm
Torque for lock nut, min. 3.00 Nm
Type of sealing Sealing ring
UL 94 flammability rating V-2
Version VG K (standard plastic cable gland), Cable glands,
Weight 21.44g
With locknut false
With strain relief true
Working temperature -20 - 100
Wrench width 33

Reviews

Be the first to submit a review

Trustpilot