Weidmuller 1909820000-1 Cable Gland PG29 Polyamide Grey 1 piece(s)

MPN
1909820000-1
Brand
Weidmuller
EAN-13
2050001365934
Order Code
13-4962
Country of Origin
Germany
View Full Product Range (19)

Discontinued


Weidmüller's 1909820000-1 is a cable gland made from durable polyamide in a grey colour. It features a PG29 size, suitable for secure cable entry and strain relief in electrical enclosures. Ideal for industrial and commercial wiring applications, it ensures protection and reliability.
Thread Size PG29
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 18 - 25mm
Clamp Ø 18mm
External thread PG29
Halogen free No
Length 52mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 PG
Spanner size 42mm
Terminal Ø (max.) 25mm
Torque 8 Nm
Weight 34.6g

Trustpilot