Weidmuller 1909670000-1 Cable Gland M16 Polyamide Grey 1 piece

MPN
1909670000-1
Brand
Weidmuller
EAN-13
2050001365880
Order Code
13-4948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.771
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

Weidmüller manufactures the 1909670000-1 cable gland, featuring M16 thread and constructed from polyamide in grey. This gland is designed to ensure secure cable entry and provide strain relief for cables with diameters ranging from 4 to 8 mm. It is commonly used in electrical enclosures and panels for effective cable management and protection.
Thread Size M16
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 4 - 8mm
Clamp Ø 4mm
External thread M16
Halogen free No
Length 34.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Metric
Spanner size 19mm
Terminal Ø (max.) 8mm
Torque 3.5 Nm
Weight 6.18g

Reviews

Be the first to submit a review

Trustpilot