Weidmüller 1909690000-1 Cable Gland M20 Polyamide Grey 1 piece

MPN
1909690000-1
Brand
Weidmuller
EAN-13
2050001403827
Order Code
13-4950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.950
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Weidmüller's 1909690000-1 cable gland is a polyamide component featuring an M20 size and grey colour, designed for robust cable entry. This component is ideal for securing cables with diameters ranging from 6 to 12 mm in various industrial and electrical installations. Its durable construction makes it suitable for use in environments requiring reliable weatherproofing and strain relief.
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP67
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free No
Length 39.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Metric
Spanner size 24mm
Terminal Ø (max.) 12mm
Torque 6 Nm
Weight 9.96g

Reviews

Be the first to submit a review

Trustpilot