Weidmuller 1909710000-1 Cable Gland M25 Polyamide Grey 1 piece

MPN
1909710000-1
Brand
Weidmuller
EAN-13
2050001365910
Order Code
13-4952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Weidmüller cable gland, model 1909710000-1, is crafted from durable polyamide and comes in a grey colour. Designed with an M25 size, it ensures secure cable fitting and protection in electrical installations. This component is typically used for safely sealing cable entries in industrial applications.
Thread Size M25
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 13 - 18mm
Clamp Ø 13mm
External thread M25
Halogen free No
Length 47mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Metric
Spanner size 33mm
Terminal Ø (max.) 18mm
Torque 8.5 Nm
Weight 24.4g

Reviews

Be the first to submit a review

Trustpilot