Weidmuller 1909780000-1 Cable Gland PG11 Polyamide Grey 1 piece

MPN
1909780000-1
Brand
Weidmuller
EAN-13
2050001365897
Order Code
13-4958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.728
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 07/10/2026

Weidmüller's 1909780000-1 is a PG11 cable gland made of grey polyamide, ideal for secure cable entry. It features high resistance to impact and chemicals, ensuring durability in harsh environments. Commonly used in electrical and electronics enclosures, it provides reliable protection and sealing for cables.
Thread Size PG11
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 5 - 10mm
Clamp Ø 5mm
External thread PG11
Halogen free No
Length 37mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 PG
Spanner size 22mm
Terminal Ø (max.) 10mm
Torque 3 Nm
Weight 8.78g

Reviews

Be the first to submit a review

Trustpilot