Weidmuller 1909790000-1 Cable Gland PG13.5 Polyamide Grey 1 piece

MPN
1909790000-1
Brand
Weidmuller
EAN-13
2050001365989
Order Code
13-4959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Weidmüller cable gland, model 1909790000-1, is constructed from polyamide and comes in a grey finish. This PG13.5 cable gland is typically used for securing and sealing cables in electrical installations. It is designed for reliability in both industrial and commercial applications.
Thread Size PG13.5
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 6 - 12mm
Clamp Ø 6mm
External thread PG13.5
Halogen free No
Length 39mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 VG PG13.5-K67
Spanner size 24mm
Terminal Ø (max.) 12mm
Torque 5.5 Nm
Weight 9.82g

Reviews

Be the first to submit a review

Trustpilot