Weidmüller 1909770000-1 Cable Gland PG9 Polyamide Grey 1 piece

MPN
1909770000-1
Brand
Weidmuller
EAN-13
2050001365965
Order Code
13-4957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Weidmüller cable gland 1909770000-1 is a PG9 polyamide component in grey. It is designed for securing and protecting cables while ensuring a secure fit and environmental protection. This product is typically used in electrical enclosures and equipment to maintain cable integrity and minimise strain.
Thread Size PG9
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 4 - 8mm
Clamp Ø 4mm
External thread PG9
Halogen free No
Length 34.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 PG
Spanner size 19mm
Terminal Ø (max.) 8mm
Torque 3 Nm
Weight 6.52g

Reviews

Be the first to submit a review

Trustpilot