Weidmüller 1909850000-1 Cable Gland PG48 Polyamide Grey 1 piece

MPN
1909850000-1
Brand
Weidmuller
EAN-13
2050001403988
Order Code
13-4964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

Weidmüller manufactures the 1909850000-1 cable gland, which is made from polyamide and comes in grey. This product features a PG48 thread size, providing secure cable entry for electrical enclosures. It is typically used in industrial environments to protect cables from dust and water while ensuring reliable connectivity.
Thread Size PG48
Colour Grey
Material Polyamide
IP Rating IP67
Type Cable gland
Clamp Ø 34mm
External thread PG48
Halogen free No
Length 67.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 PG
Spanner size 65mm
Terminal Ø (max.) 44mm
Torque 21 Nm
Weight 92.7g

Reviews

Be the first to submit a review

Trustpilot