Weidmuller 1909840000-1 Cable Gland PG42 Polyamide Grey 1 piece

MPN
1909840000-1
Brand
Weidmuller
EAN-13
2050001404138
Order Code
13-4963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weidmüller cable gland, model number 1909840000-1, is constructed from polyamide in a grey finish and is designed to fit PG42 connections. This component is typically used for securely routing and sealing cables in electrical enclosures, preventing dust and moisture ingress. Suitable for industrial applications, the cable gland ensures reliable performance in harsh environments.
Thread Size PG42
Colour Grey
Material Polyamide
IP Rating IP67
Type Cable gland
Clamp Ø 30mm
External thread PG42
Halogen free No
Length 66.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 PG
Spanner size 60mm
Terminal Ø (max.) 38mm
Torque 19 Nm
Weight 78g

Reviews

Be the first to submit a review

Trustpilot