Weidmuller 1909700000-1 Cable Gland M20 Polyamide Grey 1 piece

MPN
1909700000-1
Brand
Weidmuller
EAN-13
2050001365873
Order Code
13-4951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The Weidmüller cable gland, model 1909700000-1, is made from polyamide and is grey in colour, designed for M20 size applications. This durable gland, identified by the VG M20-K67 10-14 designation, ensures secure cable entry and protection. It is typically used in electrical enclosures to maintain ingress protection and cable management.
Thread Size M20
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 10 - 14mm
Clamp Ø 10mm
External thread M20
Halogen free No
Length 41mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Metric
Spanner size 27mm
Terminal Ø (max.) 14mm
Torque 6.5 Nm
Weight 12.7g

Reviews

Be the first to submit a review

Trustpilot