Weidmuller 1909740000-1 Cable Gland M50 Polyamide Grey 1 piece

MPN
1909740000-1
Brand
Weidmuller
EAN-13
2050001403919
Order Code
13-4955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 07/10/2026

The Weidmüller 1909740000-1 cable gland, modelled as VG M50-K67, is constructed from grey polyamide and is designed for M50 specifications. This durable component is ideally used for sealing and protecting cables in industrial environments. Its robust design ensures reliable performance, making it suitable for applications requiring secure cable management.
Thread Size M50
Colour Grey
Material Polyamide
IP Rating IP67
Type Cable gland
Clamp Ø 30mm
External thread M50
Halogen free No
Length 71mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Metric
Spanner size 60mm
Terminal Ø (max.) 38mm
Torque 13 Nm
Weight 96.9g

Reviews

Be the first to submit a review

Trustpilot