Weidmüller 1909720000-1 Cable Gland M32 Polyamide Grey 1 piece

MPN
1909720000-1
Brand
Weidmuller
EAN-13
2050001404060
Order Code
13-4953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Weidmüller's cable gland M32 1909720000-1 is made of grey polyamide, ensuring durability and protection. It is typically used to secure cables passing through enclosures, providing strain relief and ingress protection. This product is ideal for electrical or data connections in various industrial applications.
Thread Size M32
Colour Grey
Material Polyamide
IP Rating IP67
Type Cable gland
Clamp Ø 18mm
External thread M32
Halogen free No
Length 56mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Metric
Spanner size 42mm
Terminal Ø (max.) 25mm
Torque 13 Nm
Weight 37.5g

Reviews

Be the first to submit a review

Trustpilot