Weidmuller 1909800000-1 Cable Gland PG16 Polyamide Grey 1 piece

MPN
1909800000-1
Brand
Weidmuller
EAN-13
2050001403803
Order Code
13-4960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Weidmüller's VG PG16-K67 is a polyamide cable gland designed for secure cable entry. It is grey in colour and is typically used in electrical installations to protect and seal cables. The product is ideal for ensuring a reliable and safe connection in various industrial applications.
Thread Size PG16
Colour Grey
Material Polyamide
IP Rating IP67
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free No
Length 41mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 PG
Spanner size 27mm
Terminal Ø (max.) 14mm
Torque 6 Nm
Weight 12.38g

Reviews

Be the first to submit a review

Trustpilot