Weidmuller 1909760000-1 Cable Gland PG7 Polyamide Grey 1 piece

MPN
1909760000-1
Brand
Weidmuller
EAN-13
2050001365972
Order Code
13-4956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Weidmüller cable gland, model VG PG7-K67, is made of polyamide and comes in a grey colour. It is designed to secure and seal cables, offering protection in electrical and industrial applications. This product is ideal for ensuring reliable cable management in machinery and installations.
Thread Size PG7
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 3 - 6.5mm
Clamp Ø 3mm
External thread PG7
Halogen free No
Length 30mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 PG
Spanner size 15mm
Terminal Ø (max.) 6.5mm
Torque 2.5 Nm
Weight 3.4g

Reviews

Be the first to submit a review

Trustpilot