Weidmuller 1909680000-1 Cable Gland M16 Polyamide Grey 1 piece

MPN
1909680000-1
Brand
Weidmuller
EAN-13
2050001365996
Order Code
13-4949
Country of Origin
Germany
View Full Product Range (19)

Discontinued


Weidmüller's cable gland, model 1909680000-1, is made of polyamide and comes in a grey colour. Its main attributes include an M16 thread and a sealing range of 5-10 mm, ideal for providing a secure and weatherproof seal. This product is typically used in electrical installations to ensure cables are safely and neatly anchored.
Thread Size M16
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 5 - 10mm
Clamp Ø 5mm
External thread M16
Halogen free No
Length 40mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Metric
Spanner size 22mm
Terminal Ø (max.) 10mm
Torque 3.5 Nm
Weight 9.08g

Trustpilot