Christmas Opening Hours and Delivery Dates here
Weidmuller 261500000-1 Cable Gland PG9 Brass 1 piece Sturdy Design

Weidmuller 261500000-1 Cable Gland PG9 Brass 1 piece Sturdy Design

Order Code:

13-4969

Brand: Weidmuller MPN: 261500000-1 EAN-13: 2050001365835

Discontinued


The Weidmüller cable gland, model 261500000-1, is a brass component designed for durability and reliability. With a PG9 size, it is commonly used for securing and sealing cables in various electrical and industrial applications. This high-quality product ensures optimal performance in protecting connections against environmental factors.
Colour Brass
Material Brass
Cable Diameter 6 - 8mm
Type Cable gland
Clamp Ø 6mm
External thread PG9
Halogen free No
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 2 PG
Terminal Ø (max.) 8mm

Trustpilot